• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Cover All-Weather 44 (IP44) Pure white (RAL 9010), White 2CKA001710A1878 1 pc(s)

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Intermediate ring with hinged cover

  • Busch & Jaeger Switch Product Range

Technical specifications

  • With hinged lid: YesRAL number (similar): 9010Colour: whiteDimensions: OtherWith text field: YesLockable: No.Device width 70Device height: 70Device depth: 32
Type


Intermediate ring with hinged cover

Product type

Switch product range

Switch type component

Cover

Type series

All-Weather 44 (IP44)

Factory colour

Pure white (RAL 9010)

White

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2335075 Busch-Jaeger Cover All-Weather 44 (IP44) Pure white (RAL 9010), White 2CKA001710A1878 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2335075 Busch-Jaeger Cover All-Weather 44 (IP44) Pure white (RAL 9010), White 2CKA001710A1878 1 pc(s)

Description

Labeling field 66.7 x 10 mm.for recording central discs from the Busch-Duro 2000® SI and reflex SI program, e.g. Equipotential bonding, antenna and ISDN sockets etc. Supplied without central panel.with sealing ring.IP

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.