• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Cover Bell symbol toggle Future Linear Aluminium , White aluminium (RAL 9006) 2CKA001751A2952

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rocker with imprint

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Scanner symbol/barrier-free: No.
  • Suitable for bus system push-button connection: No.
  • Control window/light outlet: Yes
  • With interchangeable lens/symbol: No.
  • With label field: No.
  • Impact strength: IK03
  • Fastening method: Clamp fastening
  • Halogen-free: Yes
  • Material quality: Thermoplastic
  • RAL number (similar): 9006
  • Surface type: Matt
  • Surface: Painted
  • Color: Aluminum
  • Material: Plastic
  • Suitable for protection class (IP): IP20
  • Design: One-piece rocker
  • Use: Switches/buttons
  • Label/markings: Bell symbol
Type

Rocker with imprint

Switch type function

Bell symbol toggle

Product type

Switch product range

Switch type component

Cover

Type series

Future Linear

Factory colour

Aluminium

White aluminium (RAL 9006)

IP20

Content

1 pc(s)

Motif

"Bell" symbol

Material

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2334838 Busch-Jaeger Cover Bell symbol toggle Future Linear Aluminium , White aluminium (RAL 9006) 2CKA001751A2952

User & Safety Instructions

User & Safety Instructions 2334838 Busch-Jaeger Cover Bell symbol toggle Future Linear Aluminium , White aluminium (RAL 9006) 2CKA001751A2952

Description

With the "Bell" symbol as cover for UP button.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.