• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Cover Busch-iceLight Multicolour 2CKA001510A0019 1 pc(s)

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wall module Busch-iceLight®

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Color: None
  • Material: Plastic
  • Width: -
  • Type of accessory: Reflector
  • Length: -
  • Beam angle: -
  • Cover texture: -
  • Grid punched: -
  • Reflector punched: -
  • Design of the grid/reflector: Glossy
  • Light splitter: -
  • Height/depth: -
  • Light emission: Direct/indirect
  • Light distribution: Asymmetrical
  • Diameter: -
Type


Wall module Busch-iceLight®

Product type

Switch product range

Switch type component

Cover

Type series

Busch-iceLight

Factory colour

Multicolour

Content

1 pc(s)

Material

PVC

White

55

Decor element

55 m

15 mm

Plastic

Indirect

Asymmetric

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2334129 Busch-Jaeger Cover Busch-iceLight Multicolour 2CKA001510A0019 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2334129 Busch-Jaeger Cover Busch-iceLight Multicolour 2CKA001510A0019 1 pc(s)

Description

For ambient and orientation lighting.Light emission up or down.For mounting decorative inserts type 2145-19, 2144/1x-19, 2144/2x-19, 2145/1x-19 and 2145/2x-19.Standard inserts 2145-19 pre-assembled as delivered.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.