• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Cover Cover Busch-balance SI White, Pure white (RAL 9010) 2CKA006599A3021 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central panel

  • Busch & Jaeger Switch Product Range

Technical specifications

Type


Central panel

Switch type function

Cover

Product type

Switch product range

Switch type component

Cover

Type series

Busch-balance SI

Factory colour

White

Pure white (RAL 9010)

IP20

Content

1 pc(s)

Motif

without pressing

Material

Thermoplastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2334113 Busch-Jaeger Cover Cover Busch-balance SI White, Pure white (RAL 9010) 2CKA006599A3021 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2334113 Busch-Jaeger Cover Cover Busch-balance SI White, Pure white (RAL 9010) 2CKA006599A3021 1 pc(s)

Description

For Busch-Universal-Central Dimmer® Power component 6594 U.for room temperature controller Object range 6108/0x and socket for blanking cover 6930/01.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.