• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Cover Dimmer Alpha Nea, Alpha exclusiv Platinum 2CKA006599A1458 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central panel

  • Busch & Jaeger Switch Product Range

Technical specifications

Type


Central panel

Switch type function

Dimmer

Product type

Switch product range

Switch type component

Cover

Type series

Alpha Nea

Alpha exclusiv

Factory colour

Platinum

IP20

Content

1 pc(s)

Motif

without pressing

Material

Thermoplastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2334064 Busch-Jaeger Cover Dimmer Alpha Nea, Alpha exclusiv Platinum 2CKA006599A1458 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2334064 Busch-Jaeger Cover Dimmer Alpha Nea, Alpha exclusiv Platinum 2CKA006599A1458 1 pc(s)

Description

With transparent light ring.for Busch dimmer®.for use 2112 U-101/2247 U/2250 U/6513 U-102/6517 U-10x/6519 U/6520 U/6523 U(R)(10x) /6591 U-10x and 6592 U.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.