• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Cover Heating system emergency switch Future Linear White aluminium (RAL 9006), Aluminium 2CKA001751A2955

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rocker with imprint

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Scanner symbol/barrier-free: No.
  • Suitable for bus system push-button connection: No.
  • Control window/light outlet: Yes
  • With interchangeable lens/symbol: No.
  • With label field: No.
  • Impact strength: IK03
  • Fastening method: Clamp fastening
  • Halogen-free: Yes
  • Material quality: Thermoplastic
  • RAL number (similar): 9006
  • Surface type: Matt
  • Surface: Painted
  • Color: Aluminum
  • Material: Plastic
  • Suitable for protection class (IP): IP20
  • Design: One-piece rocker
  • Use: Switches/buttons
  • Imprint/marking: Other marking
Type

Rocker with imprint

Switch type function

Heating system emergency switch

Product type

Switch product range

Switch type component

Cover

Type series

Future Linear

Factory colour

White aluminium (RAL 9006)

Aluminium

IP20

Content

1 pc(s)

Motif

Other labeling

Material

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2335299 Busch-Jaeger Cover Heating system emergency switch Future Linear White aluminium (RAL 9006), Aluminium 2CKA001751A2955

User & Safety Instructions

User & Safety Instructions 2335299 Busch-Jaeger Cover Heating system emergency switch Future Linear White aluminium (RAL 9006), Aluminium 2CKA001751A2955

Description

With imprint "Heating".as cover for UP-switch, toggle switch, cross switch, button and control-change switch.as cover for UP-switch, 2-pin, 3-pin and control-switch 2-pin.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.