• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Cover Key card switch Future Linear Black-grey, Anthracite 2CKA001710A3639

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central panel

  • Busch & Jaeger Switch Product Range

Technical specifications

Type

Central panel

Switch type function

Key card switch

Product type

Switch product range

Switch type component

Cover

Type series

Future Linear

Factory colour

Black-grey

Anthracite

IP20

Content

1 pc(s)

Motif

Other labeling

Material

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2333373 Busch-Jaeger Cover Key card switch Future Linear Black-grey, Anthracite 2CKA001710A3639

User & Safety Instructions

User & Safety Instructions 2333373 Busch-Jaeger Cover Key card switch Future Linear Black-grey, Anthracite 2CKA001710A3639

Description

For card switch.For use 2025 and suitable for cards 54 x 86 mm.The inner part of the central disc consists of a light-conducting plastic, so that the card entry is illuminated.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.