• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Cover Key switch, Key sensor Future Linear White, Traffic white 2CKA001710A3925 1 pc(s)

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central panel

  • Busch & Jaeger Switch Product Range

Technical specifications

Type


Central panel

Switch type function

Key switch

Key sensor

Product type

Switch product range

Switch type component

Cover

Type series

Future Linear

Factory colour

White

Traffic white

IP20

Content

1 pc(s)

Motif

"Arrows" symbol

Material

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2334040 Busch-Jaeger Cover Key switch, Key sensor Future Linear White, Traffic white 2CKA001710A3925 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2334040 Busch-Jaeger Cover Key switch, Key sensor Future Linear White, Traffic white 2CKA001710A3925 1 pc(s)

Description

With imprint.for key switch and shutter switch/button.for use 2733 USL-101 and 2712/2713/2722/2723 USL-101.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.