• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Cover Light symbol toggle Busch-axcent, Future Linear Jet black (RAL 9005), Black 2CKA001751A3045 1 pc(s)

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rocker with imprint

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Scanner symbol/barrier-free: No.
  • Suitable for bus system push-button connection: No.
  • Control window/light outlet: Yes
  • With interchangeable lens/symbol: No.
  • With label field: No.
  • Impact strength: IK03
  • Fastening method: Clamp fastening
  • Halogen-free: Yes
  • Material quality: Thermoplastic
  • RAL number (similar): 9005
  • Surface type: Matt
  • Surface: Painted
  • Colour, black
  • Material: Plastic
  • Suitable for protection class (IP): IP20
  • Design: One-piece rocker
  • Use: Switches/buttons
  • Label/marking: "Light" symbol
Type


Rocker with imprint

Switch type function

Light symbol toggle

Product type

Switch product range

Switch type component

Cover

Type series

Busch-axcent

Future Linear

Factory colour

Jet black (RAL 9005)

Black

IP20

Content

1 pc(s)

Motif

"Light" symbol

Material

Thermoplastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2334562 Busch-Jaeger Cover Light symbol toggle Busch-axcent, Future Linear Jet black (RAL 9005), Black 2CKA001751A3045 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2334562 Busch-Jaeger Cover Light symbol toggle Busch-axcent, Future Linear Jet black (RAL 9005), Black 2CKA001751A3045 1 pc(s)

Description

With symbol "Light".as cover for UP-switch, toggle switch, cross switch, button and control-change switch.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.