• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Cover Shutter switch, Shutter switch Busch-balance SI Pure white (RAL 9010), White 2CKA006430A0402 1 pc(s)

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central panel

  • Busch & Jaeger Switch Product Range

Technical specifications

Type


Central panel

Switch type function

Shutter switch

Shutter switch

Product type

Switch product range

Switch type component

Cover

Type series

Busch-balance SI

Factory colour

Pure white (RAL 9010)

White

IP20

Content

1 pc(s)

Motif

Various symbols

Material

Thermoplastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2334647 Busch-Jaeger Cover Shutter switch, Shutter switch Busch-balance SI Pure white (RAL 9010), White 2CKA006430A0402 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2334647 Busch-Jaeger Cover Shutter switch, Shutter switch Busch-balance SI Pure white (RAL 9010), White 2CKA006430A0402 1 pc(s)

Description

For comfort timer control 6455-101.for standard timer control 6456-101.for room temperature control 1098 U-101 and 1098 UF-101.for short-time timer 6465 U-101.for Busch room air sensor® CO2 1091 U.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.