• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Cover Socket (+ lid), PG socket (lockable) All-Weather 44 (IP44) Creamy white, Pure white (RAL 9010) 2CKA00

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Intermediate ring with hinged cover

  • Busch & Jaeger Switch Product Range

Technical specifications

  • With hinged lid: YesRAL number (similar): 9010Color: Cream white (electrowhite)Dimensions: OtherWith text field: YesLockable: YesDevice width 70Device height: 70Device depth: 32
Type


Intermediate ring with hinged cover

Switch type function

Socket (+ lid)

PG socket (lockable)

Product type

Switch product range

Switch type component

Cover

Type series

All-Weather 44 (IP44)

Factory colour

Creamy white

Pure white (RAL 9010)

Content

1 pc(s)

Material

Thermoplastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2334829 Busch-Jaeger Cover Socket (+ lid), PG socket (lockable) All-Weather 44 (IP44) Creamy white, Pure white (RAL 9010) 2CKA00

User & Safety Instructions

User & Safety Instructions 2334829 Busch-Jaeger Cover Socket (+ lid), PG socket (lockable) All-Weather 44 (IP44) Creamy white, Pure white (RAL 9010) 2CKA00

Description

With labeling field.Labeling field 66.7 x 10 mm.for recording central discs from the Busch-Duro 2000® SI and reflex SI program, e.g. Equipotential bonding, antenna and ISDN sockets, etc. Supplied without central sheath

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.