• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Cover Speaker connector White, Pure white (RAL 9010) 2CKA008200A0186 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central panel

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Outlet Direction: -
  • Labeling field: -
  • Shielded sockets: -
  • Suitable for number of sockets/couplings: -
  • Casing shielded: -
  • Screw terminal: -
  • With imprint: -
  • With sockets/couplings: -
  • With dust protection: -
  • Bearing ring: -
  • With strain relief: -
  • Assembly: Central plate
  • With hinged cover: -
  • Fastening method: Clamp fastening
  • Halogen-free: Yes
  • Transparent: -
  • Material quality: Thermoplastic
  • RAL number (similar): 9010
  • Surface type: Glossy
  • Surface: Untreated
  • Colour: white
  • Material: Plastic
  • Min Depth of socket: -
  • Suitable for protection class (IP): IP20
  • Mounting type: Flush-mounted
  • Usage: Other
  • Number of modules (for modular design): -
  • Device width: -
  • Device height: -
  • Device depth: -
Type


Central panel

Switch type function

Speaker connector

Product type

Switch product range

Switch type component

Cover

Factory colour

White

Pure white (RAL 9010)

IP20

Content

1 pc(s)

Similar RAL

9010

Material

Thermoplastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2333410 Busch-Jaeger Cover Speaker connector White, Pure white (RAL 9010) 2CKA008200A0186 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2333410 Busch-Jaeger Cover Speaker connector White, Pure white (RAL 9010) 2CKA008200A0186 1 pc(s)

Description

For speaker insert 8223 U.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.