• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Cover UAE socket Traffic white, White 2CKA001710A3165 1 pc(s)

EAN:
Part number:
Item no:
Eco
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central panel

  • Busch & Jaeger Switch Product Range
  • Logo showing two interlocking circles, one purple and one orange, with the words 'Certified Cradle to Cradle' beneath.<br><br>(Note: This text appears to already be in British English, so no translation is required.)

Technical specifications

  • Outlet direction: Oblique
  • Labeling field: With labeling field
  • Shielded sockets: No.
  • Suitable for number of sockets/couplings: 1
  • Casing shielded: No.
  • Connector strip: No.
  • Printed: No.
  • With sockets/couplings: No.
  • With dust protection: No.
  • Retaining ring: No.
  • With strain relief: No.
  • Composition: Control element
  • With hinged lid: No.
  • Fastening method: Fixing with screw
  • Halogen-free: Yes
  • Transparent: No.
  • Material quality: Thermoplastic
  • RAL number (similar): 9016
  • Surface type: Glossy
  • Surface: Untreated
  • Colour: white
  • Material: Plastic
  • Min Depth of the appliance socket: 40
  • Suitable for protection class (IP): IP20
  • Mounting type: Flush-mounted
  • Use: UAE/IAE
  • Number of modules (for modular design): 1
  • Device width 71
  • Device height: 71
  • Device depth: 32
Type


Central panel

Switch type function

UAE socket

Product type

Switch product range

Switch type component

Cover

Factory colour

Traffic white

White

IP20

Content

1 pc(s)

Material

Thermoplastic

UKCA

yes

Eco badge reference

Cradle to Cradle certified

Documents & Downloads

Datasheet

Datasheet 2335481 Busch-Jaeger Cover UAE socket Traffic white, White 2CKA001710A3165 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2335481 Busch-Jaeger Cover UAE socket Traffic white, White 2CKA001710A3165 1 pc(s)

Description

As cover for UAE sockets.Art.-Nr. 0213 (category 3/ISDN), 0216-101, 0218/11-101 (category 5e/6 data technology) and comparable types of Rutenbeck.for WLAN access points 8186/31 and 8186/41.Brand-Rex (WAEGV 8 EKR/EK).BTR (UAE design and

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.