• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Grey 2CKA001754A3732 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

3-gang frame, white 1733 NS-214

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Material quality: Thermoplastic
  • Surface protection: Painted
  • Surface design: Glossy
  • KNX bus system: No.
  • KNX-RF bus system (radio): Yes
  • Bus system: Yes
  • LON bus system: Yes
  • Bus system Powernet: Yes
  • Other bus systems: Free@home
  • With bus connection: Yes
  • Bidirectional radio: Yes
Type


3-gang frame, white 1733 NS-214

Product type

Faceplate

Factory colour

Grey

Content

1 pc(s)

Material

Plastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833944 Busch-Jaeger Grey 2CKA001754A3732 1 pc(s)

Description

To cover switches, buttons and sockets. With viewing window and inscription plate. Labelling carrier cannot be lost because it can be mounted on the mounting ring. Design line: Reflex SI Design line Variant: Reflex SI Dimensions of label field: 47 x 9 mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.