• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Grey 2CKA002011A6342 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

USB socket insert 20 EUCB2USBAC-915

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Design: One-piece rocker
  • Printed/labeled: "Bell" symbol
  • Detectable symbol/barrier-free: No.
  • Use: Switch/button
  • Suitable for bus system button coupling: No.
  • Mounting method: Clamp mounting
  • Control window/light output: No.
  • Material quality: Thermoplastic
  • Halogen-free: Yes
  • Surface protection: Painted
  • Surface design: Glossy
  • Antibacterial treatment: No.
  • With labeling field: No.
  • With replaceable lens/symbol: No.
Type


USB socket insert 20 EUCB2USBAC-915

Product type

Recessed sockets

Factory colour

Grey

IK03

Dim

(L x W x H) 150 cm x 63 mm x 63 mm

Content

1 pc(s)

Depth

20 mm

Height

63 mm

Length

150 cm

Width

63 mm

Material

Plastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833752 Busch-Jaeger Grey 2CKA002011A6342 1 pc(s)

Description

For connecting electrical consumers. Features: 1x USB-A and 1x USB-C. The USB connection is used to charge and supply mobile devices via USB cable. With electronic short-circuit/overload protection. No data transmission possible. Mounting in deep UP sockets required according to DIN 49073. USB-A-output - Support of the charging protocols: Apple MFI with 2.4 A, BC 1.2 DCP with 1.5 A. USB-C-output - Support of the charging protocols: USB PD (Power delivery) with 5 V/3 A, Apple MFI with 2.4 A, BC 1.2 DCP with 1.5 A. Rated current: 2.4 A, if a socket is assigned type A Rated current: 1.5 A if both bushings are occupied. Connection terminals according to VDE 0620-1 approved as connection terminals. When cleaning the device, use dust protection cap 2098 for the USB-A connection. Design line: Busch-balance® SI

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.