• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Insert Dimmer Multicolour 2CKA006599A2266

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Busch rotary dimmer

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Rated current 3
  • Min Depth of socket: -
  • Mounting type: REG
  • Light value memory: Yes
  • Can be used with motion detector: -
  • Can be used with radio button: -
  • Can be used with IR button: -
  • Can be used with presence detectors: -
  • Can be used with button: -
  • Can be used with timer/timer: -
  • Extension input: -
  • Operating mode: Rotary knob
  • Nominal voltage 230
  • Frequency: 50;;50
  • Device width 53
  • Device height: 85
  • Device depth 74
  • Dimming 1-10 V: -
  • Dimming DALI: -
  • Manufacturer-specific dimming: -
  • Dimming Touch and Dim: -
  • Dimming with push button: -
  • Dimming DSI: -
  • Control current 50
Type

Busch rotary dimmer

Switch type function

Dimmer

Product type

Switch product range

Switch type component

Insert

Factory colour

Multicolour

Nominal voltage

230 V

Nominal current

3 A

Dim

(W x H x D) 100 x 50 x 150 mm

Content

1 pc(s)

Depth

150 mm

Height

50 mm

Width

100 mm

Weight

1000 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2333407 Busch-Jaeger Insert Dimmer Multicolour 2CKA006599A2266

User & Safety Instructions

User & Safety Instructions 2333407 Busch-Jaeger Insert Dimmer Multicolour 2CKA006599A2266

Description

For controlling electronic ballasts for fluorescent lamps with control output 1-10V DC, control current max. 50 mA DC.for LED-control via ballasts.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.