• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Insert Nema socket Zinc yellow, Yellow 2CKA002124A0023 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Busch-NEMA socket

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Number of units: 1
  • Text field/label area: Yes
  • Impact strength: IK04
  • With hinged lid: Yes
  • Fastening method: Fixing with screw
  • Halogen-free: Yes
  • Transparent: No.
  • Material quality: Thermoplastic
  • RAL number (similar): 1018
  • Surface type: Matt
  • Surface: Untreated
  • Color: Yellow
  • Material: Plastic
  • Min Depth of socket: 0
  • Suitable for protection class (IP): IP44
  • Mounting type: Surface-mounted
  • Design: NEMA
  • Nominal voltage 110
  • Nominal current 15
  • Antibacterial treatment: No.
  • Ejection mechanism: No.
  • Rated fault current: 0
  • Number of sockets switchable: 0
  • With function lighting: No.
  • With orientation lighting: No.
  • With built-in USB power supply: No.
  • Protective conductor contact round: No.
  • For "difficult conditions" (according to VDE): No.
  • Insulated mounting: Yes
  • With loop-through function: Yes
  • With increased touch protection: No.
  • Earthing contact: Yes
  • Special power supply: Without special power supply
  • Twisted central insert: No.
  • With on/off switch: No.
  • Number of active contacts (round): 0
  • Number of active contacts (flat): 2
  • Fault current protection: No.
  • With micro fuse: No.
  • Surge protection: No.
  • Frequency 60;;60
  • Connection type: Screw terminal
  • With signal lamp: No.
  • Number of phases: 1
  • Lockable: No.
  • Printed/labeled: Without printed text
  • Number of modules (for modular design): 1
  • Device width 74
  • Device height 83
  • Device depth: 55
Type


Busch-NEMA socket

Switch type function

Nema socket

Product type

Switch product range

Switch type component

Insert

Factory colour

Zinc yellow

Yellow

Nominal voltage

110 V

IP44

Content

1 pc(s)

Motif

without pressing

Material

Thermoplastic

Weight

0.15

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2335176 Busch-Jaeger Insert Nema socket Zinc yellow, Yellow 2CKA002124A0023 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2335176 Busch-Jaeger Insert Nema socket Zinc yellow, Yellow 2CKA002124A0023 1 pc(s)

Description

With screw connection.2 P + E, with yellow hinged lid (RAL 1018).with labeling field.Labeling field 57.8 x 9.8 mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.