• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Insert Shutter actuator Black 2CKA006410A0379 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Busch-blind control® II-application

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Composition: Base element
  • Max. Switching capacity 690
  • Fastening method: Claw/screw fastening
  • Halogen-free: Yes
  • Transparent: -
  • Material quality: Thermoplastic
  • RAL number (similar): -
  • Surface type: Glossy
  • Surface: Untreated
  • Colour, black
  • Material: Plastic
  • Min Depth of socket: -
  • Suitable for protection class (IP): IP20
  • Mounting type: Flush-mounted
  • Extension input: Yes
  • Nominal voltage 230
  • Frequency: 50;;50
  • Lock out: Yes
  • Suitable for rain sensor: -
  • Suitable for wind sensor: -
  • Integrated timer: -
  • With Astro program: -
  • With glass breakage detector connection: Yes
  • With memory function: -
  • Adjustable sun protection value: 5000;;5000
  • Adjustable twilight value: -
  • Power reserve: -
  • With brightness sensor connection: Yes
  • Random generator: -
Type


Busch-blind control® II-application

Switch type function

Shutter actuator

Product type

Switch product range

Switch type component

Insert

Factory colour

Black

Nominal voltage

230 V

Switching capacity

690 W

IP20

Content

1 pc(s)

Material

Thermoplastic

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2334806 Busch-Jaeger Insert Shutter actuator Black 2CKA006410A0379 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2334806 Busch-Jaeger Insert Shutter actuator Black 2CKA006410A0379 1 pc(s)

Description

Suitable for roller shutter, blind and marquee drives with mechanical or electronic limit switch-off.With two 230 V extension inputs (up/down) for group control.Connection option of brightness sensor 6414-101 and glass breakage detector 641

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.