• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Insert Switch Orange 2CKA001784A0016 1 pc(s)

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Glow lamp with connection cable

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Application: Switches/buttons
  • Nominal voltage:
  • Nominal current consumption 0.6
  • Bulb color: orange
  • Version: Other
  • With bulb: Yes
  • Nominal current 0
  • Light bulb: Bulb
Type


Glow lamp with connection cable

Switch type function

Switch

Product type

Switch product range

Switch type component

Insert

Factory colour

Orange

Nominal current

0.59999999 A

Content

1 pc(s)

Product type description

Schalter

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2335165 Busch-Jaeger Insert Switch Orange 2CKA001784A0016 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2335165 Busch-Jaeger Insert Switch Orange 2CKA001784A0016 1 pc(s)

Description

Suitable for AP-inserts 2601/..., 2621/...for AP-switch/button, without series switch.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.