• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Insert UAE socket White 2CKA000230A0227 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

UAE socket

  • Busch & Jaeger Switch Product Range

Technical specifications

Type


UAE socket

Switch type function

UAE socket

Product type

Switch product range

Switch type component

Insert

Factory colour

White

Content

1 pc(s)

Similar RAL

9010

Weight

0.04

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2334230 Busch-Jaeger Insert UAE socket White 2CKA000230A0227 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2334230 Busch-Jaeger Insert UAE socket White 2CKA000230A0227 1 pc(s)

Description

With angled outlet.for 8-pin plug, RJ 11/12, RJ 45, ISDN-enabled, Cat. 3, design according to IEC 60 603-7-2:2007.Screw contacts With spreading.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.