• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Ivory, White 2CDG510017R0021 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Binary input, 10-way BI-M-10.230.1.11

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Design: Central plate
  • Imprint/marking: Without
  • Detectable symbol/barrier-free: No.
  • Usage: Cooling
  • Suitable for bus system button coupling: No.
  • Mounting method: Clamp mounting
  • Control window/light output: No.
  • Material quality: Thermoplastic
  • Halogen-free: Yes
  • Surface protection: Untreated
  • Design of surface: Matt
  • Antibacterial treatment: No.
  • With labeling field: No.
  • With replaceable lens/symbol: No.
Type


Binary input, 10-way BI-M-10.230.1.11

Product type

Binary input

Factory colour

Ivory

White

IK00

Dim

(W x H x D) 71 x 71 x 12.1 mm

Content

1 pc(s)

Similar RAL

1013

Depth

12.1 mm

Height

71 mm

Width

71 mm

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834492 Busch-Jaeger Ivory, White 2CDG510017R0021 1 pc(s)

Description

Binary input, 10-way REG for Busch-free@home® Detects over 10 channels AC/DC-signals of 10 230 V, e.g. from an alarm contact or switching contact of a motion detector. The signal evaluation information can be used to activate Busch-free@home® actuators or to record status information. The bus connection takes place via the supplied bus terminal. Programming only when the bus voltage is applied via the System Access Point Web interface. Product line: Busch-free@home®

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.