• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Multicolour 2CKA000230A0471 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Busch-Jaeger mounting adapter UP for module inserts 0219/14

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Mounting type: Flush-mounted
  • Material: Metal
  • Colour: Silver.
  • Surface protection: Sand cast
  • Design of surface: Matt
  • With hinged cover: No.
  • Halogen-free: No.
  • Min Depth of the device socket 32 mm
  • Material quality: Other
  • Mounting method: Fixing with screw
  • Antibacterial treatment: No.
  • Usage: Modular jack
  • Suitable for protection class (IP): IP20
  • Bearing ring: No.
  • With dust protection: No.
  • Outlet direction: Straight
  • Labelling field: Without labeling field
  • With imprint: No.
  • Number of modules (for modular design): 1
  • With sockets/couplings: No.
  • Suitable for number of sockets/couplings: 2
  • With strain relief: No.
  • Shielded sockets: No.
  • Shielded housing: No.
  • Connector strip: No.
  • With illumination: No.
  • Device width 70 mm
  • Device height 70 mm
  • Device depth 30 mm
Type


Busch-Jaeger mounting adapter UP for module inserts 0219/14

Product type

Switch product range

Factory colour

Multicolour

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3544897 Busch-Jaeger Multicolour 2CKA000230A0471 1 pc(s)

Description

For inclusion of module inserts and breakout cables such as:
- Keystone/Modular Jack: 0229/04, 0229/05, 0229/06
- Whipping: 0229/12, 0229/13, 0229/42, 0229/43
- F-connector: 0229/22, 0229/23
- Jack: 0229/42, 0229/43
- Blind: 0229/02, 0229/03
Matching cover e.g.: 2539-xxx, 1766-xxx.
For recording one or two sockets.
Module recording can be swiveled either to 45° or 90°.
For mounting in cable ducts, flush-mounted device boxes and under floor systems.
Without central panel.
Design line: Platform 63, Busch-Duro 2000® SI, Reflex SI, Busch-balance® SI, Busch-art linear®, future® linear, Busch-aXcent®, solo®, pure stainless steel, karat®, Busch-dynasty®, Alpha, Impulse
Design line variant: Busch-Duro 2000® SI, Busch-Duro 2000® SI Linear, Reflex SI, Reflex SI Linear, Busch-art linear®, Busch-art linear® - with decorative ring, Busch-art linear® - real material, future®, future® linear, Busch-aXcent®, Busch-aXcent® pure

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.