• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Multicolour 2CKA001032A0524 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Busch-Jaeger room temperature controller insert 1094 U-101

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Height: 71 mm
  • Width 71 mm
  • Depth: 46 mm
  • Version: On/off
  • Mounting type: Flush-mounted
  • Protection class (IP) IP20
  • Explosion-proof: No.
  • Contact type: Closer (NO)
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • With display: Yes
  • External sensor: No.
  • Type of power supply: Other
  • Connection: Three-/four-wire
  • With receiver: No.
  • Measuring range 5 - .30 ° C
  • Control characteristics: P
  • Suitable for heating: Yes
  • Number of Heating Outputs: 1
  • Suitable for cooling: No.
  • Difference value:0 K
  • Adjustable difference: No.
  • Sensor/sensor type: Resistance sensor
  • Temperature reading: Yes
  • With drinking water circuit: No.
  • Operation: Rotation
  • Thermal feedback: Series
  • With noise level indicator: No.
Type


Busch-Jaeger room temperature controller insert 1094 U-101

Product type

Switch product range

Factory colour

Multicolour

Dim

(W x H x D) 150 x 100 x 150 mm

Content

1 pc(s)

Depth

150 mm

Height

100 mm

Width

150 mm

Mounting type

Flush mount

Weight

1000 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3543275 Busch-Jaeger Multicolour 2CKA001032A0524 1 pc(s)

Description

With potential-bound normally open contact.
Switch contact opens when the set temperature is reached.
Without snap fastener
With separate connection for time-controlled changeover to ECO mode (3K).
Class 1
For the connection with hot-water heating the regulator valves are needed without current being disconnected.
Mounting required in UP sockets according to DIN 49073.
Design line: Platform 63, Busch-Duro 2000® SI, Reflex SI, Busch-balance® SI, Busch-art linear®, future® linear, Busch-aXcent®, solo®, pure stainless steel, karat®, Busch-dynasty®, Alpha, Impulse
Design line variant: Busch-Duro 2000® SI, Busch-Duro 2000® SI Linear, Reflex SI, Reflex SI Linear, Busch-art linear®, Busch-art linear® - with decorative ring, Busch-art linear® - real material, future®, future® linear, Busch-aXcent®, Busch-aXcent® pure

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.