• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Multicolour 2CKA001032A0530 1 pc(s)

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Busch-Jaeger room temperature controller insert 1099 UHK-101

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Height: 71 mm
  • Width 71 mm
  • Depth: 46 mm
  • Version: On/off
  • Mounting type: Flush-mounted
  • Protection class (IP) IP20
  • Explosion-proof: No.
  • Contact type: Closer (NO)
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • With display: Yes
  • External sensor: No.
  • Type of power supply: Other
  • Connection: Three-/four-wire
  • With receiver: No.
  • Measuring range 5 - .30 ° C
  • Control characteristics: P
  • Suitable for heating: Yes
  • Number of Heating Outputs: 1
  • Suitable for cooling: Yes
  • Difference value:0 K
  • Adjustable difference: No.
  • Sensor/sensor type: Resistance sensor
  • Temperature reading: Yes
  • With drinking water circuit: No.
  • Operation: Rotation
  • Thermal feedback: Series
  • With noise level indicator: No.
  • Number of outputs cooling: 1
Type


Busch-Jaeger room temperature controller insert 1099 UHK-101

Product type

Switch product range

Factory colour

Multicolour

Dim

(W x H x D) 150 x 100 x 150 mm

Content

1 pc(s)

Depth

150 mm

Height

100 mm

Width

150 mm

Mounting type

Flush mount

Weight

1000 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3544352 Busch-Jaeger Multicolour 2CKA001032A0530 1 pc(s)

Description

With two potential-bound NO contacts.
Switch contact opens when the set temperature is reached.
With external input for switching between heating and cooling (230 V).
Without snap fastener
During cooling operation, pay attention to condensation on the cooled surface at high air humidity (thunderstorm inclination).
The cooling system should be switched back or, if necessary, completely off in time to prevent damage to the cooled surface by moisture.
After commissioning, the switching point accuracy is achieved after approx. 1-2 h operating duration.
To shorten the initial adjustment, it is recommended that the setting temperature be higher (heating) or lower
(Cooling mode) as desired.
For the connection with hot-water heating the regulator valves are needed without current being disconnected.
Mounting required in UP sockets according to DIN 49073.
Design line: Platform 63, Busch-Duro 2000® SI, Reflex SI, Busch-balance® SI, Busch-art linear®, future® linear, Busch-aXcent®, solo®, pure stainless steel, karat®, Busch-dynasty®, Alpha
Design line variant: Busch-Duro 2000® SI, Busch-Duro 2000® SI Linear, Reflex SI, Reflex SI Linear, Busch-art linear®, Busch-art linear® - with decorative ring, Busch-art linear® - real material, future®, future® linear, Busch-aXcent®, Busch-aXcent® pure

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.