• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Multicolour 2CKA006710A0032 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Busch-Jaeger Switch actuator 1-fold UP Wireless 62811 U-WL

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Rated current 13 A
  • Mounting type: Flush-mounted
  • Protection class (IP) IP20
  • KNX bus system: No.
  • Bus system LON: No.
  • Bus system Powernet: No.
  • Other bus systems: Other
  • Rated operating voltage: 230 V
  • Bus system KNX radio: No.
  • Bus system wireless bus: No.
  • With LED display: Yes
  • Maximum breaking capacity 3000 W
  • Suitable for C-Load: Yes
  • Max. Number of switching outputs: 1
  • Max. switching current 13 A
  • Different phases can be connected: No.
  • With bus connection: No.
  • Bus module removable: No.
  • Modular expansion option: No.
  • Min Depth of the device socket 23 mm
Type


Busch-Jaeger Switch actuator 1-fold UP Wireless 62811 U-WL

Product type

Switch product range

Factory colour

Multicolour

Dim

(L x W x H) 400 cm x 300 mm x 200 mm

Content

1 pc(s)

Height

200 mm

Length

400 cm

Width

300 mm

Weight

520 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3546237 Busch-Jaeger Multicolour 2CKA006710A0032 1 pc(s)

Description

Wireless flush-mounted actuators for switching lighting systems.
Can be used in Busch-Flextronics® wireless single control as an independent renovation solution or wireless networked room control with up to 32 devices.
Can be integrated into Busch-free@home® wireless via System Access Point with up to 150 devices.
3-conductor connection technology (neutral conductor required).
With push-in spring terminals.
With extension input.
Operation possible via conventional keys (e.g. 2020 US).
Can be combined with extension insert Flex, 64891 U.
Can be combined with Smart switch wireless 62721 U-WL and 62721/01 U-WL.
Remote control via Bluetooth via Smartphone/tablet APP.
Programming via Bluetooth with the Busch-free@home® Next APP or via the web interface of the system access point.
Only mount in conjunction with standard UP equipment boxes to DIN 49073 Part 1.
Product line: Busch-Flextronics® Wireless, Busch-free@home® Wireless, Busch-free@home®

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.