• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Palladium 2CKA002011A3821 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Socket-insert ws surge protection 2310EUGL/VA-22G-11

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Design: Central plate
  • Imprint/marking: Without
  • Detectable symbol/barrier-free: No.
  • Usage: Cooling
  • Suitable for bus system button coupling: No.
  • Mounting method: Clamp mounting
  • Control window/light output: No.
  • Material quality: Thermoplastic
  • Halogen-free: Yes
  • Surface protection: Anodised/anodized
  • Design of surface: Matt
  • Antibacterial treatment: No.
  • With labeling field: No.
  • With replaceable lens/symbol: No.
Type


Socket-insert ws surge protection 2310EUGL/VA-22G-11

Product type

Recessed sockets

Factory colour

Palladium

IK00

Dim

(W x H x D) 70 x 54 x 13.3 mm

Content

1 pc(s)

Depth

13.3 mm

Height

54 mm

Width

70 mm

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834227 Busch-Jaeger Palladium 2CKA002011A3821 1 pc(s)

Description

2-pin (2 P + E) With integrated and external signal contact. ISN = 5 kA Device protection for technically sensitive devices such as computers, entertainment electronics and building technology. Reduces effective voltage surges between sub-distribution and protective contact® socket inserts. Surge arrester test category: Classification of type 2 terminals according to VDE 0620-1 approved as connection terminals.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.