• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Palladium 2CKA006115A0468 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central disc stud-ws/Mt 7-way KNX 6108/61-884

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Design: Two-part button
  • Imprint/marking: Without
  • Detectable symbol/barrier-free: No.
  • Use: Dimmer
  • Suitable for bus system button coupling: No.
  • Mounting method: Clamp mounting
  • Control window/light outlet: Yes
  • Material quality: Thermoplastic
  • Halogen-free: Yes
  • Surface protection: Anodised/anodized
  • Design of surface: Matt
  • Antibacterial treatment: No.
  • With labeling field: No.
  • With replaceable lens/symbol: No.
Type


Central disc stud-ws/Mt 7-way KNX 6108/61-884

Product type

Main panel

Factory colour

Palladium

IK00

Dim

(W x H x D) 70 x 54 x 22 mm

Content

1 pc(s)

Depth

22 mm

Height

54 mm

Width

70 mm

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834487 Busch-Jaeger Palladium 2CKA006115A0468 1 pc(s)

Description

As cover for control element 6-fold (6108/60). Design line: Platform 63, future® linear, Busch-aXcent®, karat® design line variant: Future® linear - matt, Busch-aXcent®, Busch-aXcent® pure product range: KNX

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.