• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Silver 2CKA001731A1944 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central disc cham/met for UP Infolight 1716-79

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Type of accessories/spare parts: Decorative element
  • Light distribution: Asymmetric
  • Light emission: Direct
  • Design of grid/reflector: Matt
  • Height/depth 43.29999999 mm
Type


Central disc cham/met for UP Infolight 1716-79

Product type

Main panel

Factory colour

Silver

Dim

(L x W) 0.2 mm x 43.3 mm

Content

1 pc(s)

Length

0.2 mm

Width

43.3 mm

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834138 Busch-Jaeger Silver 2CKA001731A1944 1 pc(s)

Description

As cover for UP-Info. For using 2062 U. Size of the info field 43 x 43 mm. The cover is enclosed with 46 different characters and symbols.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.