• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Stainless steel 2CKA002495A0084 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Potential equalization ANTH 2-way UP 2095 UC-81

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Design: Two-part rocker
  • Imprint/marking: Without
  • Detectable symbol/barrier-free: No.
  • Use: Switch/button
  • Suitable for bus system button coupling: No.
  • Mounting method: Clamp mounting
  • Control window/light output: No.
  • Material quality: Stainless steel
  • Halogen-free: No.
  • Surface protection: Untreated
  • Design of surface: Matt
  • Antibacterial treatment: No.
  • With labeling field: No.
  • With replaceable lens/symbol: No.
Type


Potential equalization ANTH 2-way UP 2095 UC-81

Product type

Equipotential socket insert

Factory colour

Stainless steel

IK03

Dim

(W x H x D) 63 x 63 x 20 mm

Content

1 pc(s)

Depth

20 mm

Height

63 mm

Width

63 mm

Material

Metal

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834139 Busch-Jaeger Stainless steel 2CKA002495A0084 1 pc(s)

Description

For connecting cables up to 1 x 6 mm² and 4 x 2.5 mm². IEC 60601-1:2005, DIN EN 60601 (VDE 0750-1): July 2007 connecting bolts according to DIN 42801. Without spread Design line: Platform 63, future® linear, Busch-aXcent®, karat®, Busch-dynasty® design line Variant: Busch-aXcent®, Busch-aXcent® pure

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.