• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Titanium 2CKA002011A3828 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Socket-use pall surge protection 2310EUGL/VA-260-11

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Design: One-piece rocker
  • Imprint/marking: Other
  • Detectable symbol/barrier-free: No.
  • Use: Switch/button
  • Suitable for bus system button coupling: No.
  • Mounting method: Clamp mounting
  • Control window/light output: No.
  • Material quality: Aluminium
  • Halogen-free: No.
  • Surface protection: Anodised/anodized
  • Design of surface: Matt
  • Antibacterial treatment: No.
  • With labeling field: No.
  • With replaceable lens/symbol: No.
Type


Socket-use pall surge protection 2310EUGL/VA-260-11

Product type

Recessed sockets

Factory colour

Titanium

IK03

Dim

(W x H x D) 70 x 54 x 25 mm

Content

1 pc(s)

Depth

25 mm

Height

54 mm

Width

70 mm

Material

Metal

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834022 Busch-Jaeger Titanium 2CKA002011A3828 1 pc(s)

Description

2-pin (2 P + E) With integrated and external signal contact. ISN = 5 kA Device protection for technically sensitive devices such as computers, entertainment electronics and building technology. Reduces effective voltage surges between sub-distribution and protective contact® socket inserts. Surge arrester test category: Classification of type 2 terminals according to VDE 0620-1 approved as connection terminals.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.