• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger White 2CKA001710A3406 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

1-gang frame, B-Triton 1746 ZRKT-20

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Halogen-free: Yes
  • Suitable as central plate: Yes
  • Suitable for auxiliary switch: Single
  • Suitable for adjustment switch: No.
  • Suitable for train contact: No.
  • Suitable for socket: Single
  • Bus-capable: No.
  • Suitable for emergency call: Single
  • Suitable for nurse call system: Yes
  • Suitable for radio transmission: No.
  • Suitable for program selection switch: No.
  • Blind plate: No.
Type


1-gang frame, B-Triton 1746 ZRKT-20

Product type

Faceplate

Factory colour

White

Content

1 pc(s)

Similar RAL

9010

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834342 Busch-Jaeger White 2CKA001710A3406 1 pc(s)

Description

Busch-Triton® 1-way For Reflex SI-inserts 20 EUCKS-xxx, 2531-xxx, 1803-02xxx or 2147 U-xxx. Multiple socket outlet combination only in the 91 mm scanning dimension by using the spacer 91 e.g. by Kaiser (Art.-No. 1159-04) is possible. : Busch-Triton®

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.