• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger White 2CKA001724A4377 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central disc studio white cover 1743-04-84

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Usage: For data-connection casing
  • Mounting method: Fixing with screw
  • Material quality: Thermoplastic
  • Halogen-free: Yes
  • Surface protection: Untreated
  • Surface design: Glossy
  • Antibacterial treatment: No.
  • Mounting type: Flush-mounted
  • Transparent: No.
  • Min Depth of the device socket 32 mm
  • Assembly: Base element with housing top
  • Device width 71 mm
  • Device height 71 mm
  • Device depth 55.39999999 mm
  • Bearing ring: Yes
  • With dust protection: No.
  • With hinged cover: No.
  • Exhaust direction: Sloped
  • Labelling field: With labeling field
  • With imprint: No.
  • Number of modules (for modular design): 1
  • With sockets/couplings: No.
  • Suitable for number of sockets/couplings: 2
  • With strain relief: No.
  • Shielded sockets: No.
  • Shielded housing: No.
  • Connector strip: No.
  • With illumination: No.
Type


Central disc studio white cover 1743-04-84

Product type

Main panel

Factory colour

White

Content

1 pc(s)

Similar RAL

9010

Material

Plastic

Mounting type

Flush mount

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833629 Busch-Jaeger White 2CKA001724A4377 1 pc(s)

Description

As a cover for 4-way antenna socket EVU 02 F, GEVU 15 S from Hirschmann. Only suitable for use with spacer ring no. 1746-xxx, 1746/10-xxx. Design without hinged cover. (cf. 1746-xxx). Design line: Platform 63, future® linear, Busch-aXcent®, solo®, karat® design line Variant: Future®, future® linear, Busch-aXcent®, Busch-aXcent® pure

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.