• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger White 2CKA001740A0076 1 Set

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cavity wall mounting set, 5x 3058/50

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Design: One-piece rocker
  • Imprint/marking: Other
  • Detectable symbol/barrier-free: No.
  • Use: Switch/button
  • Suitable for bus system button coupling: No.
  • Mounting method: Clamp mounting
  • Control window/light output: No.
  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Surface protection: Untreated
  • Surface design: Glossy
  • Antibacterial treatment: No.
  • With labeling field: No.
  • With replaceable lens/symbol: No.
Type


Cavity wall mounting set, 5x 3058/50

Product type

Fittings

Factory colour

White

IK03

Dim

(W x H x D) 63 x 63 x 20 mm

Content

1 Set

Similar RAL

1013

Depth

20 mm

Height

63 mm

Width

63 mm

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834077 Busch-Jaeger White 2CKA001740A0076 1 Set

Description

For flat flush mounting, hollow wall Suitable for Busch-aXcent® frames without support element. For double planking. Consists of a drill/template template and compensating rings. Suitable for plasterboard and gypsum fiberboards from 9.5 mm, 10 mm and 12.5 mm. With TX/slotted screws. Sockets can be directly coupled with each other. With knockouts for cables and pipes. Quick installation through cable tie closure. A commercially available 74 mm cutter with countersink is required for installation. Hole size 74 mm Support element must be removed from the Busch-aXcent® frame.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.