• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger White 2CKA001753A8055 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Carrier ring f. modular jack red socket 1812

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Halogen-free: Yes
  • Suitable as central plate: Yes
  • Suitable for auxiliary switch: Single
  • Suitable for adjustment switch: No.
  • Suitable for train contact: No.
  • Suitable for socket D-Sub
  • Bus-capable: No.
  • Suitable for emergency call: Single
  • Suitable for nurse call system: Yes
  • Suitable for radio transmission: No.
  • Suitable for program selection switch: No.
  • Blind plate: No.
Type


Carrier ring f. modular jack red socket 1812

Product type

Handle

Factory colour

White

Content

1 pc(s)

Similar RAL

9010

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834645 Busch-Jaeger White 2CKA001753A8055 1 pc(s)

Description

For 2 modular jack inserts (not included). Suitable for art. no. 0210, 0211. For systems: AMP/Tyco Electronics, Assmann, BTR, EFB, Krone, Panduit, Quante, Radial, Setec, Dr.-Ing. Winner, Telena, Thomas & Betts. For Telegärtner AMJ- / UMJ-connection modules / couplings. For 2 LWL-modules of the system: 3M-Volition, KRONE, MVK. Holding dimensions: (BxH) approx. 14.8 x 19.4 mm. Check compatibility with other non-listed manufacturers according to specified snap-in dimensions. For more information, refer to the "Communication systems" manual. Design line: Platform 63, Busch-Duro 2000® SI, Reflex SI, Busch-balance® SI, Busch-art linear®, future® linear, Busch-aXcent®, solo®, pure stainless steel, karat®, Busch-dynasty®, Alpha, impuls Design line Variant: Busch-Duro 2000® SI, Busch-Duro 2000® SI Linear, Reflex SI, Reflex SI Linear, Busch-art linear®, bush-art linear® - with decorative ring, bush-art linear® - real material, future® linear, bush-aXcent®, bush-aXcent® pure, Alpha nea®, Alpha exclusive®

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.