• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger White 2CKA001754A2213 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2-way frame, white, horizontal. Visual 1732 NS-212

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Mounting method: Fixing with screw
  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Surface protection: Untreated
  • Surface design: Glossy
  • Mounting type: Surface-mounted
  • Mounting direction: Vertical
  • Device width 60 mm
  • Device height 118 mm
  • Device depth 56 mm
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Rated current 16 A
  • With illumination: No.
  • Nominal voltage: 250 V
  • Number of active contacts (round): 2
  • Number of sockets: 1
  • With micro-fuse: No.
  • Operating mode rocker/button
  • Switch/button type: Series switch
  • Design of the socket: Protective contact socket CEE 7/3 (type F)
  • Nominal current socket 16 A
Type


2-way frame, white, horizontal. Visual 1732 NS-212

Product type

Faceplate

Factory colour

White

Nominal voltage

250 V

Content

1 pc(s)

Similar RAL

1013

Material

Plastic

Mounting type

Surface-mount

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833988 Busch-Jaeger White 2CKA001754A2213 1 pc(s)

Description

To cover switches, buttons and sockets. With viewing window and inscription plate. Horizontal. Design line: Busch-Duro 2000® SI Design line Variant: Busch-Duro 2000® SI Dimensions Caption field: 47 x 9 mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.