• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger White 2CKA002011A3810 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Socket-insert alusi m. Besch.field 2P+E16A 20 EUN-83

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Halogen-free: Yes
  • Suitable as central plate: Yes
  • Suitable for auxiliary switch: Single
  • Suitable for adjustment switch: Yes
  • Suitable for train contact: No.
  • Suitable for socket: Single
  • Bus-capable: No.
  • Suitable for emergency call: Single
  • Suitable for nurse call system: Yes
  • Suitable for radio transmission: Yes
  • Suitable for program selection switches: Yes
  • Blind plate: No.
Type


Socket-insert alusi m. Besch.field 2P+E16A 20 EUN-83

Product type

Recessed sockets

Factory colour

White

Content

1 pc(s)

Similar RAL

1013

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833818 Busch-Jaeger White 2CKA002011A3810 1 pc(s)

Description

For connecting electrical consumers. Design line: Platform 63, future® linear, Busch-aXcent® design line Variant: Busch-aXcent®, Busch-aXcent® pure Dimensions Label field: 60 x 9 mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.