• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger White 2CKA002011A6251 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Earthing contact Socket insert red RAL3020 20 EUC/DV-217-101

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Material quality: Thermoplastic
  • Surface protection: Untreated
  • Surface design: Glossy
  • With labeling field: No.
  • KNX bus system: No.
  • KNX-RF bus system (radio): No.
  • KNX Secure bus system: No.
  • KNX Secure RF bus system (radio): No.
  • Bus system wireless bus: No.
  • Bus system LON: No.
  • Bus system Powernet: No.
  • Other bus systems: Other
  • With bus connection: Yes
  • Number of operating points: 2
  • Number of keys: 2
  • Transparent: No.
  • Bidirectional radio: Yes
Type


Earthing contact Socket insert red RAL3020 20 EUC/DV-217-101

Product type

Recessed sockets

Factory colour

White

Content

1 pc(s)

Similar RAL

1013

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3835184 Busch-Jaeger White 2CKA002011A6251 1 pc(s)

Description

For connecting electrical consumers. With colored base. Design line: Reflex SI, Busch-Duro 2000® SI Design line Variant: Reflex SI, Reflex SI Linear, Busch-Duro 2000® SI, Busch-Duro 2000® SI Linear

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.