• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger White 2CKA002011A6255 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Socket insert RT 20 EUCQ-217-101

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Halogen-free: Yes
  • Suitable as central plate: Yes
  • Suitable for auxiliary switch: Single
  • Suitable for adjustment switch: No.
  • Suitable for train contact: No.
  • Suitable for socket: Single
  • Bus-capable: No.
  • Suitable for emergency call: Single
  • Suitable for nurse call system: Yes
  • Suitable for radio transmission: No.
  • Suitable for program selection switch: No.
  • Blind plate: No.
Type


Socket insert RT 20 EUCQ-217-101

Product type

Recessed sockets

Factory colour

White

Content

1 pc(s)

Similar RAL

9010

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834341 Busch-Jaeger White 2CKA002011A6255 1 pc(s)

Description

For connecting electrical consumers. With increased protection against accidental contact. With cover 50 x 50 mm. Suitable for cut-outs (50 x 50 mm) of the channel covers of the companies Ackermann and Tehalit. Only with spacer ring 1746-..., can be used in SI-frame. Design line: Reflex SI, Busch-Duro 2000® SI Design line Variant: Reflex SI, Reflex SI Linear, Busch-Duro 2000® SI, Busch-Duro 2000® SI Linear

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.