• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger White 2CKA002013A5285 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Protective earthing (R) socket insert M. LED control light 20 EUCBL-83

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Design: Central plate
  • Detectable symbol/barrier-free: No.
  • Use: Signal
  • Suitable for bus system button coupling: No.
  • Mounting method: Clamp mounting
  • Control window/light outlet: Yes
  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Surface protection: Untreated
  • Surface design: Glossy
  • Antibacterial treatment: No.
  • With labeling field: No.
  • With replaceable lens/symbol: No.
Type


Protective earthing (R) socket insert M. LED control light 20 EUCBL-83

Product type

PG socket

Factory colour

White

IK03

Dim

(W x H x D) 69.5 x 69.5 x 17.7 mm

Content

1 pc(s)

Similar RAL

9016

Depth

17.7 mm

Height

69.5 mm

Width

69.5 mm

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834445 Busch-Jaeger White 2CKA002013A5285 1 pc(s)

Description

For connecting electrical consumers. With increased protection against accidental contact. With transparent calotte. Design line: Platform 63, future® linear, Busch-aXcent® design line Variant: Busch-aXcent®, Busch-aXcent® pure

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.