• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger White 2CKA002013A5426 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Earthing contact Socket-insert gray-metallic 20 EUCNB-803

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Design: Central plate
  • Imprint/marking: Other
  • Detectable symbol/barrier-free: No.
  • Usage: Thermostat
  • Suitable for bus system button coupling: No.
  • Mounting method: Other
  • Control window/light outlet: Yes
  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Surface protection: Painted
  • Design of surface: Matt
  • Antibacterial treatment: No.
  • With labeling field: No.
  • With replaceable lens/symbol: No.
Type


Earthing contact Socket-insert gray-metallic 20 EUCNB-803

Product type

Recessed sockets

Factory colour

White

IK03

Dim

(W x H x D) 63.2 x 7.9 x 63.2 mm

Content

1 pc(s)

Similar RAL

9016

Depth

63.2 mm

Height

7.9 mm

Width

63.2 mm

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834320 Busch-Jaeger White 2CKA002013A5426 1 pc(s)

Description

Size of the label field: 60 x 9 mm With plug connection 2-pin (2 P + E) With increased contact protection. Earthing contact® socket Safety+ with shutter (increased contact protection according to VDE 0620)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.