• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger White 2CKA006730A0083 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Anthracite wall transmitter 6736/01-81

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Usage: Other
  • Mounting method: Clamp mounting
  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Surface protection: Untreated
  • Surface design: Glossy
  • Antibacterial treatment: No.
  • Mounting type: Other
  • Transparent: No.
  • Min Depth of the device socket 33 mm
  • Assembly: Central plate
  • Device width 55 mm
  • Device height 55 mm
  • Device depth 8 mm
  • Bearing ring: No.
  • With dust protection: No.
  • With hinged cover: No.
  • Outlet direction: Straight
  • Labelling field: Without labeling field
  • With imprint: No.
  • With sockets/couplings: No.
  • Suitable for number of sockets/couplings: 1
  • With strain relief: No.
  • Shielded sockets: No.
  • Shielded housing: No.
  • Connector strip: No.
  • With illumination: No.
Type


Anthracite wall transmitter 6736/01-81

Product type

Wall-mount transmitter

Factory colour

White

IK00

Content

1 pc(s)

Similar RAL

9010

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834948 Busch-Jaeger White 2CKA006730A0083 1 pc(s)

Description

Mains independent 2-way wall transmitter. For wireless remote control of other ZigBee Light Link radio components. For storing and calling up 4 light scenes. For dimming 2 light scenes. A combination with other systems such as Philips hue is possible, as long as they also conform to the ZigBee Light Link 1.0 standard (not compatible with ZigBee home automation or ZigBee 3.0) With inscription field. Without enclosed inscription sheet. Labelling software under www.BUSCH-JAEGER-Beschriftungstool.de transmission/reception frequency 2.4 GHz. Range approx. 100 m (in open air) Power supply: Lithium button cell type CR2450 (included). Battery life: Type. 3 years. Automatic monitoring of battery life. With 6 bits. Mounting plate for mounting on smooth walls or on switch boxes. Nom. Voltage: 3 V- Protection type Device: IP 20 Temperature range Device: -5 °C - 45 °C Dimensions (H x W x D): 64 mm x 64 mm x 18 mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.