• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bush enclosure 19 40 016 0478 19400160478 HARTING 1 pc(s) Piece

Packaging type
Piece
Product type
Bush enclosure
Series
Han® 16B
Thread size
M25
Case material
Aluminium, die cast
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of locking: Screw lock
  • Temperature limit: -40 ... +125 °C
  • Net weight: 620 g
  • Notes: If using HAN® Standard inserts size B or Han-Modular® joint frames, please order adapter 09400009960 separately.
  • Fire protection in rail vehicles: EN 45545-2 (2020-08)
  • Range of uses: Housing for harsh outdoor use
  • Material locking: Stainless steel
  • Protection class according to IEC 60529: IP65;IP68;IP69 / IPX9K according to ISO 20653
  • Size 16 HPR enlarged
  • Approvals DNV GL
  • Casing type: Sleeve casing
  • Design: Straight cable input
  • Cable input 4x M25
  • Housing series: HAN® HPR enlarged
  • Material housing: Aluminium die-cast; corrosion-resistant
  • Surface of housing: Powder-coated
  • Colour of housing: RAL 9005 (jet black)
  • Limit temperature note: When used as a connector in accordance with IEC 61984.
  • Protection class according to UL 50 / UL 50E:4;4X;12
  • Tightening torque screw locking: ‌ 4 Nm
Packaging type

Piece

Type

19 40 016 0478

Product type

Bush enclosure

Series

Han® 16B

Manufacturer part #

19400160478

Features

+ screw lock

Thread size

M25

Type

Straight cable input

Case material

Aluminium, die cast

Series

Han® HPR enlarged

For insets/pin/socket

Einsätze

Content

1 pc(s)

IP65

IP68

IP69

IPX9K

Max. temperature

+125 °C

Min. temperature

-40 °C

TRUE

FALSE

Black

Screw

4

FALSE

FALSE

Aluminium

Powder coating

-40-125 °C

Other

FALSE

FALSE

Plug case

IP65

Above

None

Metric

Documents & Downloads

Datasheet

Datasheet 3007202 Bush enclosure 19 40 016 0478 19400160478 HARTING 1 pc(s) Piece

Datasheet 3007202 Bush enclosure 19 40 016 0478 19400160478 HARTING 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3007202 Bush enclosure 19 40 016 0478 19400160478 HARTING 1 pc(s) Piece

Description

Sleeve housing, enlarged, size: 16 B, screw locking, stainless steel, straight cable input, 4x M25

This text is machine translated.