• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bush enclosure 19 40 016 0526 19400160526 HARTING 1 pc(s) Piece

Packaging type
Piece
Product type
Bush enclosure
Thread size
M25
Case material
Aluminium, die cast
Type
19 40 016 0526
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

19 40 016 0526

Product type

Bush enclosure

Manufacturer part #

19400160526

Features

lateral cable input

Thread size

M25

Case material

Aluminium, die cast

Series

Han® HPR

Content

1 pc(s)

IP65

IP68

IP69

IPX9K

Max. temperature

+125 °C

Min. temperature

-40 °C

TRUE

FALSE

Black

Screw

2

FALSE

FALSE

Aluminium

Powder coating

-40-125 °C

Other

FALSE

FALSE

Plug case

IP65

Sideways

None

Metric

Documents & Downloads

Datasheet

Datasheet 3006812 Bush enclosure 19 40 016 0526 19400160526 HARTING 1 pc(s) Piece

Datasheet 3006812 Bush enclosure 19 40 016 0526 19400160526 HARTING 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3006812 Bush enclosure 19 40 016 0526 19400160526 HARTING 1 pc(s) Piece