• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bush enclosure Han® 16B-gg-R-M25 19300161441 HARTING 10 pc(s)

Image similar
Product type
Bush enclosure
Series
Han® 16B
Thread size
M25
Type
Han® 16B-gg-R-M25
Manufacturer part #
19300161441
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Accessories for size 16 B - sleeve housing

  • Manufacturer Type Description: Han ® 16 B-GG-R-M25

Technical specifications

Type

Han® 16B-gg-R-M25

Product type

Bush enclosure

Series

Han® 16B

Manufacturer part #

19300161441

Features

Cable exit (straight)

low type

1x longitudinal brace lock

Factory colour

Grey

Thread size

M25

Size

16 B

Content

10 pc(s)

Material (details)

Metal

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

Temperature range

-40 - +125 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1327754 Bush enclosure Han® 16B-gg-R-M25 19300161441 HARTING 10 pc(s)

Description

Sleeve housing for model 16 B for industrial applications. Available in metal (aluminium die casting).

This text is machine translated.