• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bush enclosure Han® 16B-gg-21 09300160420 HARTING 1 pc(s) Piece

EAN:
Part number:
Item no:
Packaging type
Piece
Product type
Bush enclosure
Series
Han® 16B
Thread size
PG21
Case material
Aluminium
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Type

Han® 16B-gg-21

Product type

Bush enclosure

Series

Han® 16B

Manufacturer part #

09300160420

Features

Cable exit (straight)

high type

2x transverse brace lock

Factory colour

Grey

Thread size

PG21

Type

Direct cable output, high built, 2 cross bracket lock

Case material

Aluminium

Size

16 B

Series

16 B

Thread type

PG21

Content

1 pc(s)

Material (details)

Metal

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

Temperature range

-40 - +125 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 749325 Bush enclosure Han® 16B-gg-21 09300160420 HARTING 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 749325 Bush enclosure Han® 16B-gg-21 09300160420 HARTING 1 pc(s) Piece

Description

Sleeve casing for series 16 B for industrial applications. Available in metal (Aluminium casing)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 74.98€ 62.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)