• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bussmann by Eaton 56 ET 56 ET HRC fuse Screw-type 56 A 690 V AC, 500 V DC Quick response -F- 1 pc(s)

Collection
Product type
HRC fuse
Nominal voltage
690 V AC
500 V DC
Nominal current - rounded value
56 A
Release characteristics
Quick response -F-
Type
Screw-type
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

HRC fuse

Nominal voltage

690 V AC

500 V DC

Dim

(L x W x H) 77 x 17.1 x 19.1 mm

Nominal current - rounded value

56 A

Nominal current

56 A

Release characteristics

Quick response -F-

Type

Screw-type

Length

77 mm

Width

17.1 mm

Height

19.1 mm

Content

1 pc(s)

Type

56 ET

Documents & Downloads

Datasheet

Datasheet 1416711 Bussmann by Eaton 56 ET 56 ET HRC fuse Screw-type 56 A 690 V AC, 500 V DC Quick response -F- 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1416711 Bussmann by Eaton 56 ET 56 ET HRC fuse Screw-type 56 A 690 V AC, 500 V DC Quick response -F- 1 pc(s)

What kind of Miniature Fuses are you looking for?

More interesting products

(*All information is plus legal VAT)