• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bussmann by Eaton ANL-200 ANL-200 ANL fuse 200 A 32 V AC 1 pc(s)

1/2
Image similar
Product type
ANL fuse
Nominal voltage
32 V AC
Nominal current - rounded value
200 A
Content
1 pc(s)
Dim
(L x W) 81 mm x 22.2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Elv regulator ANL

  • with Screw connection
  • This text is machine translated.

Our service for you

Technical specifications

Product type

ANL fuse

Nominal voltage

32 V AC

Dim

(L x W) 81 mm x 22.2 mm

Nominal current - rounded value

200 A

Nominal current

200 A

Length

81 mm

Width

22.2 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

ANL-200

Documents & Downloads

Datasheet

Datasheet 1230920 Bussmann by Eaton ANL-200 ANL-200 ANL fuse 200 A 32 V AC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1230920 Bussmann by Eaton ANL-200 ANL-200 ANL fuse 200 A 32 V AC 1 pc(s)

What kind of Miniature Fuses are you looking for?

More interesting products

(*All information is plus legal VAT)