• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Byron DBY-22315FR Wireless door bell Complete set

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wireless doorbell set

  • 16 melodies
  • Simple to install
  • Plug type: E - CEE 7/5

Technical specifications

  • Protection class: IP44
  • Frequency: 433.92 MHz
Product type

Wireless door bell

Component

Complete set

150 m

Tunes

16

Volume

80 dBa

Adjustable volume

5-stage

Factory colour

White

Frequency

433 MHz

Documents & Downloads

Datasheet

Datasheet 2348517 Byron DBY-22315FR Wireless door bell Complete set

User & Safety Instructions

User & Safety Instructions 2348517 Byron DBY-22315FR Wireless door bell Complete set

Description

Wireless doorbell set with a maximum range of 150 m, 16 melodies with volume control. The doorbell can be plugged into an existing wall socket so that the socket is not lost. The doorbell button is battery-operated.

This text is machine translated.

Features

  • LED display at the push of a button
  • Power supply Door bell: Adapter
  • Melody selection: At the push of a button
  • Door bell can be connected: 6
  • compatible with Byron BY series.

Scope of delivery

  • Bell button with FR-plug
  • Plug-in doorbell
  • CR2032 battery.
  • Double-sided adhesive tape
  • User manual.

Hints

Door bell: Connector type E, three-pole, for FR

What kind of Wireless doorbells, wireless door chimes are you looking for?

More interesting products

(*All information is plus legal VAT)