• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C-clip Compatible with (shafts): 5 mm Outside diameter: 14 mm Thickness: 6 mm M2.5 Modelcraft 1 Pair

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

24 Pair (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 6.99
-53 %
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

For 5 mm shaft

Product type

C-clip

Material

Aluminium

Content

1 Pair

Compatible with (shafts)

5 mm

Thread size

M2.5

Outside Ø

14 mm

Thickness

6 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 209453 C-clip Compatible with (shafts): 5 mm Outside diameter: 14 mm Thickness: 6 mm M2.5 Modelcraft 1 Pair

Description

Aluminium clamping ring for absolutely secure fastening to shafts by clamping the entire area.

Features

  • Thickness: 6 mm
  • M 2.5 clamping screw
  • ROHS compliant

More interesting products

(*All information is plus legal VAT)