• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Famotec Shaft collar set Compatible with (shafts): 4 mm M3 10 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

57 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Shaft collar set

Material

Aluminium

Content

10 pc(s)

Compatible with (shafts)

4 mm

Thread size

M3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2106637 Famotec Shaft collar set Compatible with (shafts): 4 mm M3 10 pc(s)

Description

Ideal for weight saving in model sport, since only approx. 1/3 of the weight compared to brass and steel.

This text is machine translated.

Scope of delivery

  • 10x adjusting ring
  • 10x grub screw

More interesting products

(*All information is plus legal VAT)